입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩753,507 |
제품 정보
제품 개요
109712-HMC441LC3B is an evaluation board to evaluate HMC441LC3B efficient GaAs PHEMT MMIC medium power amplifier housed in a leadless SMT package. operating between 6 and 18GHz, This 50 ohm matched amplifier does not require any external components and operates from a single positive supply, making it an ideal linear gain block or driver for HMC SMT mixers. The HMC441LC3B is compatible with high volume surface mount manufacturing techniques and the I/Os are DC blocked for further ease of integration.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
HMC441LC3B
Power Amplifier
-
Evaluation Board
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC441LC3B
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서