더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,476,758 |
제품 정보
제품 개요
EV1HMC5805ALS6 is an evaluation board to evaluate GaAs pHEMT MMIC distributed power amplifier which operates between DC and 40GHz. The amplifier provides 11.5dB of gain, 29dBm output IP3 and +24dBm of output power at 1dB gain compression while requiring 175mA from a +10V supply. The HMC5805ALS6 is ideal for EW, ECM, Radar and test equipment applications. The HMC5805ALS6 amplifier I/Os are internally matched to 50 ohm and the 6x6mm SMT package is well suited for automated assembly techniques.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
HMC5805ALS6
Power Amplifier
-
Analog Devices
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC5805ALS6
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서