더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,103,084 |
제품 정보
제품 개요
EV1HMC8411LP2F is an evaluation board for HMC8411 low noise amplifier. HMC8411 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 10GHz. This evaluation board is a 2-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of -40°C to +85°C.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
HMC8411LP2FE
Low Noise Amplifier
-
Evaluation Board
Low Noise Amplifier
Evaluation Board HMC8411LP2FE
No SVHC (07-Jul-2017)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서