더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩109,761 |
제품 정보
제품 개요
LBAA0XV2GT-001EVK is a Type 2GT evaluation kit. Users can use this EVK for Type2GT communication test, power evaluation. Running an application will need an external MCU. Type 2GT is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, the Type 2GT module also features temperature compensated crystal oscillator (TCXO), crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs.
- Module size is 9.98 x 8.70 x 1.74mm(max)
- LoRaWAN connectivity
- Interface: SPI/GPIOs
- Support 2.4GHz / 2.1GHz S-Band
- Integrated TCXO & RF switch
목차
Type 2GT EVK, Quick start guide, Support site access guide, subGHz LoRa antenna, 2.4GHz LoRa antenna.
기술 사양
Evaluation Kit
LR1121
Evaluation Board LR1121
No SVHC (04-Feb-2026)
Semtech
LoRa Transceiver
2GT
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서