더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩370,542 |
제품 정보
제품 개요
Demonstration circuit 945 is an I/Q modulator featuring the LT®5572. The LT5572 is a 1.5GHz to 2.5GHz direct I/Q modulator designed for high performance wireless applications, including wireless infrastructure. It may also be configured as an image reject upconverting mixer, by applying 90° phase shifted signals to the I and Q inputs. A high-speed, internally matched LO amplifier drives two double-balanced mixer cores, allowing the use of a low power, single-ended LO source. It allows direct modulation of an RF signal using differential baseband I and Q signals. The LT5572 supports GSM, EDGE, CDMA, CDMA2000, W-CDMA, 64-QAM, OFDM and other modulation formats. The I/Q baseband inputs consist of voltage-to-current converters that in turn drive double-balanced mixers. The outputs of these mixers are summed and applied to an on-chip RF transformer, which converts the differential mixer signals to a 50 ohm single-ended output.
- Supply voltage range from 4.5V to 5.25V
- Supply current of 120mA at VCC = 5V, EN = high
- Maximum shutdown current of 230µA at VCC = 5V, EN = low
- Baseband frequency range from DC to 460MHz
- LO input return loss of 15dB (Z0 = 50 ohm, PLO = 0dBm)
- RF output return loss of 13.5dB (Z0 = 50 ohm)
- Conversion gain of -2.5dB (PRF = -10dBm, PLO = 0dBm, defined as PRF/P)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
LT5572EUF
I / Q Modulator
-
Demo Board
Quadrature Modulator
Demo Board LT5572EUF
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서