더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩155,307 |
제품 정보
제품 개요
FRDM-KW38 is a freedom development kit for KW39/38/37 MCUs with 2.4GHz Bluetooth® LE and generic FSK wireless connectivity and CAN/LIN connectivity solutions. The FRDM-KW38 kit contains a freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW38 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.
- MKW38Z512VFT4 processor
- Supports all DC-DC configurations
- CAN/LIN connectivity
- 4Mbit external serial flash
- Multiple power supply options
- 3D accelerometer (±2g/±4g/±8g) + 3D Magnetometer sensor
- Push/capacitive touch buttons
목차
1x FRDM-KW38 board, 1x USB cable.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
MKW38Z512VFT4
Bluetooth Low Energy Microcontroller
ARM
Freedom Dev Kit MKW38Z512VFT4, USB Cable
No SVHC (27-Jun-2024)
Development Kit
32bit
Kinetis - W
Cortex-M0+
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서