제품 정보
제품 개요
ENW89848AVKF is a PAN1761 experimenter kit. This PAN1761 is an Embedded Bluetooth® low energy (LE) and NFC combination single mode RF module. Create highly secure BLE connections and extend battery life using NFC. PAN1761 supports both BLE 4.1 and NFC – NFC Forum Type 3 compliant tag – based on leading edge Toshiba SOC. The unique configuration of the PAN1761 allows NFC to wake up BLE from standby using an NFC field and automatically initiate a Bluetooth connection. Highly secure Bluetooth connections are created using NFC to exchange link keys. Bluetooth LE applications with extended battery life are possible as a result of zero power consumption in standby mode. A remote device may independently create a wake-up signal with neither host control nor local battery consumption. Embedded MCU access and 32KB EEPROM is available for autonomous stand-alone operation. Suitable for diagnostic and maintenance systems with requirement for zero standby power consumption applications.
- Bluetooth Low Energy (BLE) 4.1 compliant
- NFC Forum Type 3 compliant NFC tag (external antenna)
- Almost zero power consumption in standby mode by using NFC wake up
- 512kbit EEPROM memory
- Small 15.6mm x 8.7mm x 1.9mm SMD module
- Support for scatternet/mesh network
- UART, I2C & SPI interface, PWM output (3x), ADC (3x), 10 programmable I/O
- Operating temperature range from -40°C to +85°C
기술 사양
Panasonic
Bluetooth Low Energy
PAN1761
PAN1761
J-Link lite Adapter, USB Cable, 1761 Evaluation Board, NFC Antenna
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서