제품 정보
제품 개요
Each kit includes two Motes (LoRaWAN sensors) based on Microchip’s RN2483 or RN2903 LoRa modules, a LoRaWAN gateway and a local LoRaWAN server application. Driven by the LoRa Alliance, LoRa technology is able to achieve a range of up to 16 km and 10-year battery life. The technology targets low data rates and low-duty-cycle applications for tracking and monitoring such things as energy, location, utility infrastructure, smart city, environment, agriculture and public safety. Although predominantly used for the uplink of sensor data, bidirectional communications allow real-time acknowledgement of mission-critical data and downlink control of remote actuator nodes. Each kit can serve as a building block for development of a long-range LoRa network where designers can expect up to 16 km of range and 10 years of battery life using two AAA batteries. LoRa technology employs spread spectrum modulation which delivers data robustness in a noisy environment and works through physical obstructions. Because the two Motes are European R&TTE Directive Assessed (DV164140-1) or FCC Certified (DV164140-2), time to market can be significantly reduced through simplification of standards and government regulatory certification.
- Support for over-the-air-activation (OTAA) with custom security key per device
- Support for activation-by-personalization (ABP) with custom security key pair per device
- Support for confirmed uplink messages
- Support for unconfirmed downlink messages for Class A devices
- Deduplication of uplink messages
- Command line interface for managing users, applications, devices and testing connectivity
- Duty cycle calculations and best gateway selection for downlink
- MQTT authentication and authorization
- Support for EU 863-870 MHz frequency plan
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
Networking
LoRaWAN Series
RN2483
LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서