더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,964,076 |
제품 정보
제품 개요
ADRV9371-W/PCBZ is an ADRV9371 integrated dual channel RF transceiver evaluation board. This radio card designed to showcase the AD9371, a high performance wideband integrated RF transceiver intended for use in RF applications such as 4G base station, test and measurement applications and software defined radios. The radio card provides hardware engineers, software engineers and system architects with a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions. All peripherals necessary for the radio card to operate including a high efficiency switcher only power supply solution and a high performance clocking solution are populated on the board.
- Wide tuning range 300MHz-6GHz, optimized for broadband operation
- Radio card containing AD9371 with: 2 x Transmit/Receive O/P, 2 x Observation I/P, 1x Sniffer path
- Complete with high efficiency power supply solution and clocking solution for AD9371
- Powered from single FMC connector
목차
ADRV9371-W/PCBZ board, Two 8GB SD cards (One for Linux driver and IIO Scope (AD-FMC-SDCARD), One for Windows-based GUI (ADRV9371-SDCARD)).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
AD9371BBCZ
RF Transceiver
-
Analog Devices
RF Transceiver
Evaluation Board AD9371BBCZ, Software
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서