제품 개요
The MP10010NMK-01 is a Match Port b/g demonstration kit. The Match port b/g is the first in a family of pin and form factor compatible wireless and wired module solutions. The Match Port b/g module manages wireless and network activity, permitting the devices host microprocessor to function at maximum efficiency. Using a dual processor design (one for converting wired serial data into TCP/IP packets and providing web server capabilities, the other an 802.11 b/g baseband and radio chipset) Match port b/g enables 802.11 wireless connectivity and web services on any device with a serial interface on its host microcontroller. Powered by a Lantronix DSTni x86 class processor SoC with 256KB of on chip SRAM, Match port b/g also includes 2MB of flash memory for web page storage and firmware.
- Extremely affordable embedded 802.11 b/g wireless networking
- Common platform form factor for a family of wired and wireless modules
- Bulletproof security with IEEE 802.11i-PSK,WPA-PSK, TKIP and optional 256bit AES encryption
- Full TCP/IP stack, web server and Windows deployment software
- Up to 230Kbps data rate
- FCC Class B, UL and EN EMC and safety compliant
- Scan, gather and report radio parameters
- 45mm x 45mm with 40pin 2mm header compact size
- 14dBm +2.0 dBm/-1.5 dBm maximum output power
- Flexible, efficient design
애플리케이션
Wireless, Communications & Networking, RF Communications
목차
Match Port b/g demonstration board, RS232 cable, DB9F, null modem, Cat5e UTP RJ 45M/M Ethernet cable, 3.3V power supply, Antenna.
메모
Match Port b/g sample must be purchased separately.
기술 사양
Lantronix
MatchPort Demonstration Board, Ethernet Cable, Power Supply, Antenna
No SVHC (17-Dec-2014)
Wireless Network
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서