입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩80,247 |
제품 정보
제품 개요
AD8235ACBZ-EVALZ is an AD8235 40μA, micropower instrumentation amplifier evaluation board. The AD8235ACBZ-EVALZ contains a CR2032 battery provision that is capable of powering up the AD8235 40μA, micropower instrumentation amplifier and the LTC2063 low power operational amplifier. This feature allows the AD8235ACBZ-EVALZ to be a standalone board ready for product evaluation. The AD8235ACBZ-EVALZ allows battery-powered configuration to showcase the portable nature of the AD8235. In battery-powered configuration, the LTC2063 acts as the voltage reference for the single-supply configuration.
- Simple evaluation of the AD8235
- CR2032 battery provision
- On-board voltage reference using the LTC2063 low power amplifier
- 2in × 1.35in small form factor
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board AD8235ACBZ-P7
No SVHC (04-Feb-2026)
AD8235ACBZ-P7
Instrumentation Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서