입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩216,162 |
제품 정보
제품 개요
AD8319-EVALZ is a AD8319 1MHz to 10GHz, 45dB log detector/controller evaluation board. This is a fully populated, 4-layer evaluation board powered by a single supply in the 4.5V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 ohm. The board also provides options for the user to optimize the output filtering and temperature compensation interface.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Evaluation Board AD8319ACPZ
No SVHC (04-Feb-2026)
AD8319ACPZ
Logarithmic Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서