더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩212,180 |
제품 정보
제품 개요
AD8368-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8368. The AD8368 is a variable gain amplifier (VGA) with analog linear-in-dB gain control that can be used from low frequencies to 800MHz. Signal input and output SMA connections with a single ended setup is featured. AGC mode is easily setup with pulling the MODE pin low (SW1) and shorting the DETO pin to the GAIN pin (JP4). Setting the output set point is achieved by placing resistors R31 and R32 with the proper values. Access to the +5V/60mA supply is achieved with clip leads to the VPOS and GND test points, it has a range from +4.5 to +5.5V.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board AD8368ACPZ
No SVHC (21-Jan-2025)
AD8368ACPZ
Variable Gain Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서