입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩44,864 |
제품 정보
제품 개요
AD8476-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8476 low power, fully-differential G = 1 amplifier. The board layout is flexible enough to allow for different circuit configurations, including options for single-ended or differential inputs, and space for output loading and filtering. Most resistors and capacitors use 0603 packages. The 4-layer evaluation board accepts through-hole SMA or SMB connectors on inputs, outputs and VOCM which allows an efficient and quick connection to test equipment or other circuitry. There is also room for 2-pin BERG headers at the inputs and outputs for connection to differential probes and test points at supply and ground pins. The board ground plane, component placement, and power supply bypassing have been optimized for maximum circuit flexibility and performance.
- Enables quick evaluation of AD8476
- Enables quick breadboarding/prototyping
- Allows for various circuit configurations
- Through-hole connector provisions
- Easy connection to test equipment and other circuits
- Board accommodates the AD8476 differential amplifier in an 8-lead MSOP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Eval Board AD8476
No SVHC (04-Feb-2026)
AD8476
Differential Amplifier
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서