더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,612 |
제품 정보
제품 개요
EVAL-ADA4099-2EBZ evaluation board evaluates the ADA4099-2 10-lead, lead frame chip scale package (LFCSP), robust Over-The-Top™ precision operational amplifier (op amp). The board is a prepopulated board using a gain of 1 configuration. The EVAL-ADA4099-2EBZ design allows simplified and efficient use. It has edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits. The optimized EVAL-ADA4099-2EBZ ground plane, component placement, and power supply allow maximum circuit flexibility and performance. The board uses a combination of surface-mount technology (SMT) with majority of components in 0603 case size, except for the 10μF bypass capacitor. The EVAL-ADA4099-2EBZ also has unpopulated resistor and capacitor pads, which provide the user with the options and flexibility to implement different application circuits and configurations.
- Fully featured evaluation board for the ADA4099-2
- Enables efficient prototyping
- User defined circuit configuration
- Simplified connection to test equipment and other circuits
- Bulk test points are also incorporated as an alternative option to be used for inputs and outputs
기술 사양
Analog Devices
Amplifier
Evaluation Board ADA4099-2BCPZ
No SVHC (04-Feb-2026)
ADA4099-2BCPZ
Precision Operational Amplifier
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서