2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩51,705 |
제품 정보
제품 개요
EVAL-ADA4625-2ARDZ is an evaluation board for the ADA4625-2 low noise, fast settling, single-supply, rail-to-rail output (RRO), junction field effect transistor (JFET) op-amp in an 8-lead small outline integrated circuit (SOIC) package with an exposed pad. The design of this evaluation board emphasizes simplicity and ease of use. This evaluation board is a two layer board that accommodates edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs. The SMA connectors provide efficient connection to test equipment or other circuitry.
- Full featured evaluation board for the ADA4625-2
- Enables quick prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board ADA4625-2ARDZ
No SVHC (04-Feb-2026)
ADA4625-2ARDZ
Operational Amplifier
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서