더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,264,281 |
제품 정보
제품 개요
ADL8141-EVALZ is an evaluation board to evaluate the ADL8141 GaAs, pHEMT, MMIC, low noise amplifier, 14GHz to 24GHz. This is a 4-layer printed circuit board (PCB) fabricated from 8 mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8141-EVALZ are populated with female coaxial 2.4mm connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8141-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8141. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with 2.4mm RF connectors to use the through calibration path.
- 4-layer, Rogers 4003C and Isola 370HR evaluation board
- End launch 2.4mm RF connectors
- Through calibration path (depopulated)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board ADL8141ACPZN
No SVHC (04-Feb-2026)
ADL8141ACPZN
Low Noise Amplifier (LNA)
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서