더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩450,247 |
제품 정보
제품 개요
ADRF6521-EVALZ is an evaluation board to evaluate the ADRF6521 low frequency to 3GHz dual VGA with output common-mode and DC offset control. The ADRF6521-EVALZ allows the user to test all the functions and features offered by the ADRF6521 including analogue gain control, output common-mode control and output dc offset control. Signal path traces are matched and are intuitively laid out on the four corners of the evaluation board, providing easy interfacing with other evaluation boards.
- Standard single-ended interfacing
- Differential interfacing available
- Supply voltage(s) easily applied to test loop(s)
- Dual-supply capable
- Analogue gain control applied to test loop
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board ADRF6521-ACPZ
No SVHC (04-Feb-2026)
ADRF6521-ACPZ
Variable Gain Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서