더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩155,935 |
제품 정보
제품 개요
EVAL-LT5401_32FDAZ evaluation board allows the user to evaluate the performance of the LT5401. The LT5401 is an ultraprecision matching resistor network used to configure the gain of a fully differential amplifier. The on-board LT5401 is paired with a 300MHz, fully differential amplifier circuit (the ADA4932-1). The EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance. Suitable for fully differential amplifiers applications.
- Enables quick evaluation of the LT5401 with a fully differential amplifier
- Standalone, fully differential evaluation board with high CMRR vs. frequency (82dB at 1MHz)
- High gain precision over full operating temperature range (0.01%)
기술 사양
Analog Devices
Amplifier
Evaluation Board LT5401IMSE#PBF
No SVHC (04-Feb-2026)
LT5401IMSE#PBF
Differential Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서