더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,373,012 |
제품 정보
제품 개요
AD-FMCDAQ2-EBZ is a wideband RF data acquisition and signal synthesis evaluation module (board). This is an FMC board for the high speed AD9144 DAC and AD9680 ADC. This board (module) is comprised of the AD9680 dual, 14bit, 1GSPS, JESD204B ADC, the AD9144 quad, 16bit, 2.8GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock and power management components. It is clocked by an internally generated carrier platform via the FMC connector, comprising a completely self-contained data acquisition and signal synthesis prototyping platform. In an FMC footprint (84mm x 69mm), the module’s combination of wideband data conversion, clocking and power closely approximates real-world hardware and software for system prototyping and design with no compromise in signal chain performance.
- Suitable for electronic test and measurement equipment, radar systems
- Suitable for general-purpose software radios, ultra wideband satellite receivers
- Suitable for point-to-point communication systems applications
목차
AD-FCMDAQ2-EBZ board, 8GB SD memory card.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Data Converter
Evaluation Board AD9144 & AD9680, 8 GB SD Memory Card
No SVHC (04-Feb-2026)
AD9680, AD9144
Data Acquisition
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서