입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩188,949 |
제품 정보
제품 개요
emPower evaluation board includes an evaluation set of SEGGER's middleware products, accelerating the start of any embedded project. SEGGER's embOS real time operating system is at the heart of the evaluation software package. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB host and device and TCP/IP stack emNet (including web server demo) enable full use of the available emPower peripherals. emPower also features a J-Link OB, an on-board version of SEGGER's industry leading debug probe J-Link, which includes drag and drop programming. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analogue input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approximately 85mA.
- Kinetis MK66FN2M0VMD18 microcontroller, Cortex-M4F core
- On-board debug probe J-Link-OB with drag and drop programming, SWD/SWO only
- 1.8" LCD module (resolution 160x128)
- External debug interface also available (19-pin Cortex-M interface), includes trace support
- Display adapter connector (5V/3.3V, SPI, PWM for backlight control)
- Fast Ethernet, USB device (high speed, B-type connector)
- No jumpers or solder jumpers, rubber feet, dimension is 99mm x 80mm
- Rotary input (potentiometer to ADC), 4x Bicolour red/green LEDs, pin headers for spare MCU signals
- Micro SD card connector
- 3 expansion interfaces
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서