더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩168,561 |
제품 정보
제품 개요
EVAL1ED3241MC12HTOBO1 is an evaluation board for EiceDRIVER™ 2L-SRC compact with two level slew-rate control (2L-SRC) enabled gate driver ICs (1ED3241MC12H). This board that enables the evaluation of the slew-rate control switching scheme. The switch type can be freely chosen. An additional gate driver IC is used for ultra-fast isolated over-current feedback signal from the high voltage side to the logic control which enables it for use with SiC MOSFETs. This board is best suited for double-pulse testing. 1ED3241MC12H belongs to the EiceDRIVER™ 1ED32xx family (2L-SRC Compact family). 1ED3241 offers two separate outputs with 18 A typical total peak output current to control two independent gate resistances for both turn-on and turn-off thus enabling two-level slew-rate control. The driver can operate over a wide supply voltage range, either unipolar or bipolar. Suitable for Uninterruptible power supplies (UPS).
- For use with 650V/1200V/1700V/2300V IGBTs, Si and SiC MOSFETs
- 2300V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- 18A typical sinking and sourcing peak output current and 40V absolute maximum output supply voltage
- Max 110ns propagation delay with typ 35ns input filter
- High common-mode transient immunity CMTI >200KV/μs and short-circuit clamping and active shutdown
- DSO-8 300mil wide-body package with large creepage distance (>8mm)
- 1ns propagation delay matching between outputs
- Tight propagation delay match b/w O/P enable superior slew rate control FUNC over discrete solutions
- Tight IC-to-IC turn on propagation delay matching (15ns max)
기술 사양
Infineon
Power Management
Evaluation Board 1ED3241MC12H
No SVHC (21-Jan-2025)
1ED3241MC12H
Isolated Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서