2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩257,942 |
제품 정보
제품 개요
DC2465A demonstration circuit is a 3-phase ideal diode bridge using three LT®4320 controllers and six N-channel FETs. This demo board provides highly efficient 3-phase rectification with an input voltage range from 5VAC to 28VAC RMS (line to neutral) and maximum load current of 25A. High-efficiency 3-phase rectification is achieved by using six low RDS(ON) (3.3mohm typical) N-channel FETs instead of the six diodes used in a conventional 3-phase diode bridge. This solution reduces heat dramatically and eases thermal design requirements. Furthermore, power lost to the diodes is available to the application. The 3-phase ideal diode bridge eliminates a costly heat sink and active cooling solutions required with a conventional 3-phase diode bridge. Overall solution cost and size can be dramatically reduced.
- 70V max output voltage
- 400Hz input line frequency
기술 사양
Analog Devices
Power Management
Demonstration Board LT4320IDD-1#PBF
No SVHC (25-Jun-2025)
LT4320IDD-1#PBF
Ideal Diode Bridge Controller
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서