더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩261,252 |
제품 정보
제품 개요
EVAL-LT8418-BZ is an evaluation circuit featuring the LT8418 driving two 100V enhanced Gallium Nitride (eGaN) FETs in a half-bridge configuration. The circuit is optimized as a buck converter, but it can be used as a boost converter or other converter topologies consisting of a half-bridge. The evaluation circuit can deliver up to 10A with good thermal management. An external single or two PWM signals are required to drive the board, depending on the configuration. In the single-input setup, the dead time circuitry on the board is utilized to generate the complement signal and set the dead time. The dead time circuitry is bypassed in the dualinput setup. The LT8418 driver has powerful 0.2ohm pull-down and 0.6ohm pull-up drivers driving two 100V GaN FETs. It also integrates a smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage.
- 80V input voltage
- 80V output voltage
- 10A output current
- 11ns typ PWM logic input minimum width
- 10MHz max switching frequency
- 97.5% typ efficiency at VOUT = 24V, 500KHz
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board LT8418ACBZ-R7
No SVHC (25-Jun-2025)
LT8418ACBZ-R7
Half Bridge GaN Gate Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서