더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩144,498 |
제품 정보
제품 개요
MAX14808EVSYS# is a MAX14808 EV system consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The MAX14808 evaluation kit (EV kit) provides a proven design to evaluate the MAX14808 high-voltage, high frequency pulse driver IC. The EV system also includes Windows XP-, Windows Vista-, and Windows7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. Order the EV system for a complete PC-based evaluation of the IC, including test waveform generation.
- 3.5mm scope probe jacks for high voltage outputs
- USB-PC connection (cable included)
- 40-pin signal header
- Proven PCB layout
경고
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
메모
The EV system includes both the Analog Devices MAXINT1 interface board and the EV kit. If the customer has their own interface controller, the EV kit board can be purchased without the MAXINT1 board.
기술 사양
Analog Devices
Drivers
Evaluation Kit MAX14808, MAXINT1 Controller Interface Board, Software
No SVHC (25-Jun-2025)
MAX14808
High Voltage / Frequency Pulse Driver
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서