더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩89,044 |
제품 정보
제품 개요
EVLSTDRIVEG610Q is an evaluation board for STDRIVEG610 600V high-speed half-bridge gate driver with SGT120R65AL e-mode GaN HEMT. The STDRIVEG610 is a high-speed, half-bridge gate driver optimized to drive high-voltage, enhanced mode, GaN HEMTs. It features separated high current sink/source gate driving pins, integrated LDOs, undervoltage, bootstrap diode, high-side fast startup, overtemperature, fault and shutdown pins, and standby to fully support hard switching topologies in a 4x5mm QFN package. The EVLSTDRIVEG610Q board is easy to use and quick and adapt for evaluating the characteristics of the STDRIVEG610 driving the SGT120R65AL 75mohm typ., 650V E-Mode GaN switches in the 5x6 mm QFN package. It provides onboard programmable deadtime generator and 3.3V linear voltage regulator to supply external logic like microcontrollers. Spare footprints are also included to allow customizing the board for the final application, such as separate LIN and HIN input signals or single PWM signal.
- Half-bridge topology featuring the STDRIVEG610 GaN gate driver
- Equipped with 75mohm typ, 650V e-mode HEMT GaN
- Tunable hard-on and hard-off dV/dt
- 9 to 18V (12V typical) VCC supply voltage
- Onboard adjustable deadtime generator
- Separated inputs with external deadtime can also be used
- External bootstrap diode to achieve minimum high side start-up time
- Footprint for optional additional high voltage bulk capacitor
- Onboard 3.3V regulator for external circuitry supply
기술 사양
STMicroelectronics
Power Management
Evaluation Board STDRIVEG610Q
No SVHC (25-Jun-2025)
STDRIVEG610Q
Half-Bridge Gate Driver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서