입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩48,652 |
| 10+ | ₩47,679 |
제품 정보
제품 개요
1600-0430 is a high-quality LED torch for daily use 300B always brings light to the dark. The torch was developed for a wide range of uses and is an indispensable companion in everyday life. For household uses such as trips to the basement, an evening stroll, during power cuts, for illuminating dark corners and rooms, when tidying up, renovating, when moving house, to attract attention or for many other occasions this is user torch. The compact device is so small that it is guaranteed to fit anywhere whether in user handbag, toolbox or the handlebar bag on your bike. Despite its small dimensions and light weight, this high-performance torch is amazingly bright, for maximum light output, the power LED is enclosed in an optical reflector system that optimally focuses the light. This achieves a brightness of 315lumen and a lighting range of 172m. The energy consumption of the daily use 300B torch is surprisingly low. The energy source provides up to 41h light.
- Compact and super bright
- Practical and effective
- 3 years warranty
목차
Lamp, 2× micro AAA / LR14 batteries, wrist strap, operating instructions.
메모
This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.
기술 사양
Hand Held
315lm
Baby C Alkaline Batteries x 2
Daily Use Series
5W LED
172m
Aluminium
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서