더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩29,424 |
제품 정보
제품 개요
VL53L3CX-SATEL is a breakout board with VL53L3CX multi-target detection ToF ranging sensor for easy integration into customer device. The VL53L3CX-SATEL breakout boards can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VL53L3CX breakout boards can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L3CX module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate the VL53L3CX-SATEL breakout boards into development and evaluation devices due to their small form factor. The VL53L3CX is the latest ToF product from STMicroelectronics and embeds ST’s third generation FlightSense patented technology. It combines a high performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction.
- VL53L3CX Time-of-Flight (ToF) ranging sensor with multi target detection
- Regulator: 5 to 2.8V range input voltage (output voltage: 2.8V)
- VL53L3CX signal interface level shifter
- True distance measurement independent of target size and reflectance
- Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
ToF Ranging Sensor Breakout Board
-
STMicroelectronics X-NUCLEO-53L3A2 Expansion Board
No SVHC (23-Jan-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서