더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩404,573 |
제품 정보
제품 개요
EVAL-ADuCM342EBZ development system supports the ADuCM342 and allows a flexible platform for evaluation of the ADuCM342 silicon. The EVAL-ADuCM342EBZ development system allows quick removal and insertion of a device through a 32-lead LFCSP socket. It also provides the connections necessary to allow rapid measurement setups. Switches and LEDs are provided on the applications board to assist in debugging and simple code development. Sample code projects are also provided to show key features of each peripheral and examples of how they can be configured.
목차
EVAL-ADuCM342EBZ evaluation board, J-Link OB emulator (USB-SWD/UARTEMUZ), USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADUCM
Cortex-M3
Evaluation Board ADUCM342WFSBCPZ-RL, J-Link OB Emulator, USB Cable
No SVHC (04-Feb-2026)
32bit
ARM
ADUCM342WFSBCPZ-RL
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서