900 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩33,858 |
제품 정보
제품 개요
FRDM-KL25Z is an ultra-low-cost development platform for Kinetis® L series KL1x (KL14/15) and KL2x (KL24/25) MCUs based on the Arm® Cortex®-M0+ core. It features easy access to MCU I/O, low-power and battery-ready operation, and a standard form factor with expansion board support. A built-in debug interface enables flash programming and run control. The board is supported by various NXP® and third-party development tools, including Processor Expert® components for rapid embedded development. Developers can access mbed.org for free, with full use of its online SDK, tools, and reusable code, which means no downloads, installations or licenses and an active community of developers.
- New FRDM-KL25Z revision available with upgrade to USB-C
- 48MHz MKL25Z128VLK4 MCU with Arm® Cortex®-M0+ core in 80-pin LQFP package for flexible integration
- 128KB flash and 16KB SRAM memory
- Capacitive touch slider for user input
- OpenSDA for flash programming and debug
- P&E Multilink enables IDE run-control debugging
- Easy access to MCU I/O for prototyping
- Arm® Mbed™ enabled for rapid development
- Supports Zephyr® OS for IoT applications
- Tri-colour LED for visual status indication
애플리케이션
Consumer Electronics, Industrial, Medical
목차
FRDM-KL25Z hardware, Quick reference card.
메모
Additional hardware required: USB A-to-MiniB cable (not included).
기술 사양
NXP
Kinetis - KL14, Kinetis - KL15, Kinetis - KL24, Kinetis - KL25
Cortex-M0+
Freedom Development Board, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MKL25Z128VLK4
-
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서