입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩497,715 |
제품 개요
OM13001 is a evaluation board which allows to quickly and easily evaluate the LPC177x/8x family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for your next Cortex-M3 project. Populated with the LPC1788 to demonstrate LPC177x/8x features. This Embedded Artists' LPC1788 Developer's Kit lets to get up and running quickly with the LPC1788 OEM Board. The LPC1788 OEM Board is equipped with Cortex-M3 based LPC1788 microcontroller suitable for a wide range of applications that require advanced communication and high quality graphic displays.
- Program flash of 128MB NAND flash plus 512kB internal
- Data Memory of 32MB SDRAM plus 96KB internal
- 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
- 12.000MHz crystal for CPU , 32.768KHz crystal for RTC clock crystals
- 200 position expansion connector (SODIMM standard), 0.6mm pitch
- 256Kbit I2C E2PROM for storing
애플리케이션
Industrial, Metering, Lighting, Security, Motor Drive & Control, Consumer Electronics
목차
Board, Cable, Headphones, Registration Card.
경고
Although this product features ESD protection damages may occur on devices subjected to high energy ESD. Therefore, proper ESD precaution should be taken to avoid performance degradation.
기술 사양
NXP
LPC1700
Cortex-M3
Eval Board LPC1788, Base Board, USB Cable, Headset with Microphone, User Manual
No SVHC (27-Jun-2024)
32bit
ARM
LPC1788
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서