| 제조업체 | RENESAS |
|---|---|
| 제조업체 부품 번호 | RTK9845S33S01000BE복사 |
| 제조업체 표준 리드 타임 | 28주 |
| 주문 코드 | 4308725 |
| Product Range | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,010,992 |
제품 정보
| 제조업체 | RENESAS |
|---|---|
| 제조업체 부품 번호 | RTK9845S33S01000BE복사 |
| 제조업체 표준 리드 타임 | 28주 |
| 주문 코드 | 4308725 |
| Product Range | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 64bit |
| Silicon Family Name | RZ |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A55, Cortex-M33 |
| Silicon Core Number | R9A08G045S33GBG |
| Kit Contents | Eval Brd R9A08G045S33GBG, RZ SMARC Series Carrier Brd II/JTAG Cable, USB Cable, Screw, Spacer |
| Product Range | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors |
| SVHC | No SVHC (25-Jun-2025) |
제품 개요
RTK9845S33S01000BE is a RZ/G3S evaluation kit consists of a SMARC v2.1 module board and a carrier board. You can easily evaluate each device by replacing the System On Module (SOM). The RZ/G3S microprocessor is embedded with a Cortex®-A55 (1.1GHz) CPU and two Cortex®-M33 CPUs(250MHz), 16bit LPDDR4/DDR4 interface and supports low-power mode. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the device boasts enhanced security features such as tamper detection working in low power mode to ensure data security. These features make the device ideal for IoT applications including home gateways, smart meters, and tracking devices.
- 64bit MPU with enhanced peripherals for IoT edge and gateway devices
- Cortex-A55 1.1GHz, Cortex-M33 250MHz x 2 cores (One Cortex®-M33 has FPU function)
- LPDDR4 or DDR4 memory interface, PCIe Gen2 1lane, CAN interface (CAN-FD) 2ch
- USB2.0 interface 2ch, SD interface 3ch, Gigabit Ethernet 2ch, 12bit ADC 8ch
- RTC, tamper detection and memory error detection/correction (ECC)
- Low power standby & fast wake up to Linux application
- Optimize data aggregation with peripherals - PCIe, CAN and ADCs
- Enhanced security with tamper detection
- Faster processing speed through application load distribution among 3 cores(CA55 x1, CM33 x2)
목차
RZ/G3S EVK (RZ/G3S module board (SMARC2.1), RZ SMARC series carrier board), RZ SMARC series JTAG adaptor cable, USB type-A to USB micro B cable for serial debug, Accessories (Screw and spacer).
기술 사양
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RZ |
| Core Sub-Architecture | Cortex-A55, Cortex-M33 |
| Kit Contents | Eval Brd R9A08G045S33GBG, RZ SMARC Series Carrier Brd II/JTAG Cable, USB Cable, Screw, Spacer |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 64bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | R9A08G045S33GBG |
| Product Range | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors |
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Great Britain 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733080 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .0003 |