입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩74,648 |
제품 개요
AT32UC3L0-XPLD evaluation kit is a hardware platform for evaluating the AT32UC3L064 microcontroller. The high performance 32bit AVR UC3 RISC microcontroller is designed for cost sensitive embedded applications that require low power consumption, high code density, and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The kit offers a range of features that enable the AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.
- AT32UC3L064 microcontroller
- Use the QTouch library to detect touches on the touch button and slider
- Read temperature sensor with the ADC
- Use PWM as input to an analogue filter and ADC to measure the filter response
- One push button to interact with the microcontroller
- One RGB LED to show status information
- Program the kit via boot loader or programmer
- Expand the board with Xplained top modules
- Board controller with UART to USB bridge
- Easy to reprogram with just a USB cable and a pre-programmed Boot loader
애플리케이션
Communications & Networking, Embedded Design & Development, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control, Portable Devices
경고
Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Atmel
AVR
AVR32
UC3-L0 Xplained MCU evaluation board
No SVHC (04-Feb-2026)
32bit
AVR
AT32UC3L064
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서