입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,505 |
제품 정보
제품 개요
The DM240004 from Microchip is a PIC24F curiosity development board. It is a cost-effective, fully integrated 16bit development platform targeted at first-time users, makers and those seeking a feature rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB X IDE and MPLAB Xpress cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore PIC24F MCUs. It is a perfect platform to harness the power of 16bit PIC24F MCU. Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs). These CIPs enable user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low. It offers seamless integration with software tool chain, including MPLAB Xpress cloud-based IDE, XC16 complier and MPLAB code configurator for easy set-up and prototyping.
- PIC24FJ128GA204 low power (XLP) microcontroller with an integrated Cryptographic engine
- Integrated programmer/debugger with USB interface
- Analogue potentiometer, multiple user LED’s, RGB LED and switches
- Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB code configurator
- Functionality expansion support with mikroBUS interface for click boards
- Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint
애플리케이션
Embedded Design & Development
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
PIC24FJxxxGAxxx
PIC24F
Curiosity Development Board PIC24FJ128GA204
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ128GA204
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서