입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,337 |
제품 정보
제품 개요
The PKSERIAL-SPI1 is a PICkit serial SPI demo board demonstrates SPI serial communications and operation of the following devices 2K SPI bus serial EEPROM(25LC020A), thermal sensor with SPI interface(TC77-5.0), 2.7V 12bit A/D Converter with SPI Serial Interface(MCP3201), 12bit DAC with Internal VREF and SPI Interface(MCP4822), single/dual digital potentiometer with SPI Interface(MCP41010), single ended, rail to rail I/O, low Gain PGA(MCP6S92) and 8bit I/O expander with serial interface(MCP23S08).
- Seven unique devices with SPI interfaces
- Test points on the SPI bus and most of the devices
- Connector for directly connecting to an SPI bus or PICkit serial analyser
목차
PICkit serial I2C demo board, Analog and interface products demonstration boards CD ROM, User guide.
메모
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
기술 사양
Microchip
-
-
PICkit Serial SIP Demo Board, CD-ROM, PICkit Serial SIP Demo Board Users Guide
No SVHC (04-Feb-2026)
PIC
-
Development Boards
-
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서