10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩347,105 |
제품 정보
제품 개요
LFMXO4-110-EVN is a MachXO4 development board. It provides a versatile platform for designers to explore and evaluate the capabilities of the MachXO4 FPGA. This board supports rapid prototyping and testing, helping engineers accelerate the development of custom designs. Equipped with the LFMXO4-110 device, the board enables easy evaluation of hardware management functionality. It also enhances design flexibility through support for Arduino, Raspberry Pi, FX12, Versa, and Aardvark headers.
- On-board 16 Mbit SPI Boot Flash with Quad-read capability for user applications
- Offers multiple reference clock sources for design flexibility
- Supports GPIO interface compatible with Arduino and Raspberry Pi boards for flexible prototyping
- With 2x Hirose FX12-40 header positions (DNI) for optional expansion and Aardvark header (DNI)
- Supports rapid prototyping and design validation
- Enables exploration of MachXO4 CPLD capabilities
- Integrates L-ASC10 for analogue sensing and control of up to 10 power rails
목차
MachXO4 evaluation board pre-loaded demo bit, USB cable for programming via PC (USB-A to Mini-B), Quick start guide with Lattice Radiant software download information.
기술 사양
Lattice Semiconductor
MachXO4
LFMXO4-110
Development Board MachXO4, Pre-Loaded Demo Bit, USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
FPGA
LFMXO4
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서