입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,391,467 |
제품 정보
제품 개요
The LFE3-35EA-VERSA-EVN is a development kit for LatticeECP3 LFE3-35EA-8FN484C FPGA. The LatticeECP3 FPGA devices is optimized to deliver high performance features such as an enhanced DSP architecture, high speed SERDES and high speed source synchronous interfaces in an economical FPGA fabric. The LatticeECP3 Versa evaluation board allows designers to investigate and experiment with the features of the LatticeECP3 field programmable gate array. The features of the LatticeECP3 Versa evaluation board can assist engineers with rapid prototyping and testing of their specific designs. The LatticeECP3 Versa evaluation board is part of the LatticeECP3 Versa development kit. This development kit is the industry's lowest cost design platform for building leading edge systems in a variety of markets. It brings high end innovations, such as configurable SERDES, cascadable DSP slices and high speed DDR3 memory, within the reach of mainstream designers in an easy to use environment.
- 64Mbit SPI flash memory
- 1Gbit DDR3
- PCI express x1 interface
- Four SMA connectors for electrical testing of one full duplex SERDES channel
- Two RJ45 interfaces to 10/100/1000 Ethernet to GMII
- Expansion connectors for prototyping
- 14 segment alpha numeric display
- Switches, LEDs, displays for demo purposes
- Push buttons for general purpose I/O and reset, on board reference clock sources
- Programmed using a mini USB cable
애플리케이션
Industrial, Communications & Networking, Automation & Process Control, Medical, Consumer Electronics, Aerospace, Defence, Military
목차
LatticeECP3 Versa evaluation board, USB A to USB B (Mini) cable, 12V AC to DC power adapter and international plug adapters, Quick start guide.
경고
The LatticeECP3 Versa evaluation board contains ESD sensitive components. ESD safe practices should be followed while handling and using the evaluation board.
기술 사양
Lattice Semiconductor
LatticeECP3
CPLD
LatticeECP3 Versa Evaluation Board, USB A to USB B Cable, 12V AC Power Adapter, QuickSTART Guide
No SVHC (25-Jun-2025)
-
CPLD
LFE3-35EA-8FN484C
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서