더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩915,167 |
제품 정보
제품 개요
EV-COG-AD4050LZ is an ADuCM4050 (LFCSP) microcontroller development board for IoT applications. The EV-COG-AD4050 (referred also as MCU Cog) is a development platform based on the industry leading ultra low power ADuCM4050 32bit ARM Cortex™-M4F microcontroller. The platform is designed to be a development and prototyping vehicle to get customer ideas from concept to production with a minimal risk and faster time to market. Applications using EV-COG-AD4050 board can be developed using one of the following toolchains. Crosscore Embedded Studio 2.7.0 and above - an Eclipse based Analog Devices Interactive Development Environment, IAR Embedded Workbench for ARM 8.20 and above, Keil uVision 4 and above, ARM mbed Compiler. The platform contains many hardware and software example projects to make it easier for customers to prototype and create solutions for Internet of Things (IoT) applications.
- On-board ultra-low power ARM Cortex M4F MCU
- No external debugger/emulator tools required
- Small form factor (75x35mm )
- Multiple power options - USB, coincell, external, Li-Ion
- On-board peripherals -accelerometer, temperature sensor
- Compatible with ADI RF daughter cards and RF modules
- Compatible with ADI application add-on boards (Gears)
- Expansion connectors and jumpers for providing external access to all MCU signals
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADuCM4x50
Cortex-M4F
Development Board ADUCM4050BCPZ
No SVHC (04-Feb-2026)
-
ARM
ADUCM4050BCPZ
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서