40 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩194,364 |
제품 정보
제품 개요
NRF9151-SMA-DK is a development kit for LTE-M/NB-IoT/NB-NTN/GNSS/DECT NR+. It is a specialized version of development kit designed for RF engineers and power users who require maximum performance and flexibility for RF evaluation and field testing. It replaces the internal antennas with SMA connectors, allowing you to directly connect high-performance external antennas or lab equipment of your choice for precise characterization and field testing. This makes it a recommended platform for developing and evaluating cutting-edge applications using cellular IoT (LTE-M/NB-IoT), NR+ or Non-Terrestrial Networks (NTN). The kit includes everything needed to get started immediately, with high-performance Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas provided. All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields. User-programmable LEDs and buttons (4 each) are available for O/P and I/P.
- SMA connectors for external antennas and direct connection to lab equipment
- Ideal platform for DECT NR+, NonTerrestrial Network (NTN), and cellular IoT development/evaluation
- Includes high-performance Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas
- Bundled with IoT SIM cards with trial data for immediate terrestrial and satellite connectivity
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption, e.g. with Nordic’s Power Profiler Kit II
- User-programmable LEDs & buttons
- 3.0-5.5V supply from external or 5V supply from USB
- nRF9151 SiP: SiP w/ 64MHz Arm Cortex-M33 and multimode LTE-M/NBIoT/NB-NTN modem w/ NR+ support, GNSS
- nRF9151 SiP: 700-2200MHz LTE band support, 1MB flash+256KB RAM, Arm TrustZone+Arm CryptoCell 310
목차
Development board nRF9151, Taoglas LTE/NTN/NR+ antenna, Kyocera GNSS antenna.
기술 사양
Nordic Semiconductor
-
Cortex-M33
Development Board nRF9151, Taoglas LTE/NTN/NR+ Antenna, Kyocera GNSS Antenna
No SVHC (25-Jun-2025)
32bit
ARM
nRF9151
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서