10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩27,791 |
제품 정보
제품 개요
Solar power manager micro is a micro power, high-efficiency solar power management module, designed for powering IoT based low-power wireless sensors or controllers with 1V~3V small size solar panels. Benefited from its extremely low power dissipation and MPPT (maximum power point tracking), the module is able to maximize the conversion efficiency of solar energy under weak sunlight. These features make low-power wireless devices charge-free and battery replacement-free possible by pure solar power.
- Constant voltage ratio MPPT algorithm, maximizing solar power conversion
- Designed for 1V ~ 3V small solar panels, ultra low power design
- Solar/USB two charging methods
- Multiple protections extending battery life
목차
Solar power manager micro x 1, Monocrystalline silicon solar panel 2V 160mA 50*50mm x 1, Red single conductor wire 15cm 24AWG x 2, Black single conductor wire 15cm 24AWG x 2, PH2.0-2P male power wire 15cm x 1, XH2.54-2P header x 2.
기술 사양
Solar Power Management Module
-
Wireless Sensor Network, Bluetooth iBeacon, Solar Powered Toys
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서