입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,244 |
| 5+ | ₩14,065 |
제품 정보
제품 개요
4D - display click is an adapter Click board™ that offers a mikroBUS™ interface for controlling 4D Systems gen4 Series intelligent Display Modules. 4D Systems designs and manufactures a wide range of Intelligent Display Modules equipped with powerful graphics processors. Their displays allow graphical objects control by exchanging specifically formatted messages with the external microcontroller (MCU) over the UART. By utilizing the 4D - display click, it is possible to develop an MCU firmware application that can interact with the graphic objects on the 4D Intelligent Display Module over the mikroBUS™. This significantly simplifies the application design, while reducing the processing load on the host MCU, allowing amazing graphically based applications to be created, even with slower 8bit MCUs.
- UART interface
- 42.9 x 25.4mm size
기술 사양
4D-Display Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서