입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩559,143 |
제품 정보
제품 개요
TWR-S12G240-KIT is an ultra reliable 16bit tower system module. The TWR-S12G240 is a demonstration board for the NXP® MC9S12G240 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. The TWR-S12G240 operates as a standalone debug tool and can also be combined and used as part of the modular Tower® System development platform.
- S12G: ultra-reliable S12G general purpose automotive and industrial microcontrollers
- All MCU signals are available on one or both edge connectors
- 240KB flash, 4096B EEPROM and 11298B RAM
- SCI, SPI, MSCAN, 1 ea. high-speed CAN physical layer transceiver
- 1 ea, enhanced LIN physical layer transceiver, RS-232 serial data physical layer transceiver
- 5 2x8, 0.1" CTR, to access MCU pin signals
- Power input from OSBDM, tower system or external 12V barrel connector
- 25MHz bus frequency
- Internal oscillator
- Integrated open source BDM (OSBDM)
목차
TWR-S12G240 board with a MC9S12G240 16-bit MCU, DVD with IDE software, training materials and collateral, USB cable, DB9 to IDC 2X5 socket header, NXP warranty card, TWR-ELEV (tower system elevator module), TWR-PROTO (Prototyping Module with perfboard area).
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
S12G
-
Eval Board MC9S12G240, DVD, DB9 to IDC 2X5 Socket Header, NXP Warranty Card, USB Cable
No SVHC (27-Jun-2024)
16bit
S12
MC9S12G240
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서