더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,682 |
제품 정보
제품 개요
MIKROE-2032 is a Pulse Click compact add-on board that provides a pulse generator with an adjustable frequency. This board features the NE555, a precision timer from Texas Instruments. It can produce highly accurate time delays, while its frequency can be configured in just two steps. As a resulting output, this Pulse Click can be configured to have these delays as a digital output frequency or as an interrupt. This Click board™ makes the perfect solution for generating a pulse with precise frequency control for equipment testing and similar purposes. Pulse Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
기술 사양
PULSE Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서