더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩54,382 |
제품 정보
제품 개요
MIKROE-6875 is a Hydrogen 2 Click compact add-on board designed for hydrogen gas detection by measuring the thermal conductivity of gases in air for safety, control, and diagnostic purposes. It is based on the TCIXTMA1 XENSIV™ TCI hydrogen sensor from Infineon, which integrates a resistive full sensor bridge and an advanced ASIC to deliver a fully calibrated and temperature-compensated digital output. It offers a wide hydrogen measurement range from 0 to 16vol%, fast response times below 100ms, high measurement accuracy, and long-term stability with minimal lifetime drift, while communicating with the host MCU over a high-speed I2C interface. It is well suited for automotive fuel cell leakage detection, battery thermal runaway monitoring, and general industrial hydrogen safety and monitoring systems. Hydrogen 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
기술 사양
Hydrogen 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서