0
0 개 품목₩0

Cabinet Cooling :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Supply Voltage VDC
Fan Frame Type
Enclosure Material
Fan Frame Size
External Height - Metric
External Width - Metric
External Height - Imperial
Noise Rating
Power Rating
External Width - Imperial
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
4163445

RoHS

Each
1+₩153,868
5+₩147,821
10+₩144,968
MP Cabinet Coolers Series
115V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
41W
10"
Terminal Block
260mA
IP54, IP55, IP56
4m³/min
4163449

RoHS

Each
1+₩257,528
5+₩248,162
10+₩243,694
MP Cabinet Coolers Series
115V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
37W
10"
Terminal Block
520mA
IP54, IP55, IP56
4.417m³/min
4163442

RoHS

Each
1+₩93,272
5+₩85,484
10+₩83,780
20+₩80,047
MP Cabinet Coolers Series
115V
Square
Thermoplastic
204mm
204mm
204mm
8.03"
40dBA
19W
8.03"
Terminal Block
240mA
IP54, IP55, IP56
2.1m³/min
4163447

RoHS

Each
1+₩208,775
5+₩200,575
10+₩196,699
MP Cabinet Coolers Series
230V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
37W
10"
Terminal Block
250mA
IP54, IP55, IP56
4.417m³/min
4163439

RoHS

Each
1+₩79,437
MP Cabinet Coolers Series
115V
Square
Thermoplastic
148mm
148mm
148mm
5.83"
40dBA
19W
5.83"
Terminal Block
240mA
IP54, IP55, IP56
1.417m³/min
4163454

RoHS

Each
1+₩304,792
5+₩293,685
MP Cabinet Coolers Series
115V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
62dBA
75W
12.72"
Terminal Block
1.2A
IP54, IP55, IP56
11.667m³/min
4163452

RoHS

Each
1+₩313,549
5+₩302,137
MP Cabinet Coolers Series
115V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
140W
12.72"
Terminal Block
1.2A
IP54, IP55, IP56
22.5m³/min
4163434

RoHS

Each
1+₩90,634
5+₩83,098
10+₩81,429
20+₩77,822
MP Cabinet Coolers Series
230V
Square
Thermoplastic
116.5mm
116.5mm
116.5mm
4.59"
41dBA
18W
4.59"
Terminal Block
80mA
IP54, IP55, IP56
0.583m³/min
4163443

RoHS

Each
1+₩137,324
5+₩113,297
10+₩111,036
20+₩106,102
MP Cabinet Coolers Series
24V
Square
Thermoplastic
204mm
204mm
204mm
8.03"
40dBA
7.7W
8.03"
Terminal Block
350mA
IP54, IP55, IP56
1.75m³/min
4163446

RoHS

Each
1+₩189,773
5+₩182,326
10+₩178,809
20+₩175,436
MP Cabinet Coolers Series
24V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
14W
10"
Terminal Block
580mA
IP54, IP55, IP56
3.667m³/min
4163435

RoHS

Each
1+₩90,885
5+₩83,313
10+₩81,644
20+₩78,020
MP Cabinet Coolers Series
115V
Square
Thermoplastic
116.5mm
116.5mm
116.5mm
4.59"
41dBA
18W
4.59"
Terminal Block
140mA
IP54, IP55, IP56
0.583m³/min
4163455

RoHS

Each
1+₩473,535
5+₩456,147
10+₩447,929
20+₩439,998
MP Cabinet Coolers Series
230V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
140W
12.72"
Terminal Block
620mA
IP54, IP55, IP56
22.5m³/min
4163456

RoHS

Each
1+₩473,535
5+₩456,147
10+₩447,929
20+₩439,998
MP Cabinet Coolers Series
115V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
65dBA
136W
12.72"
Terminal Block
1.2A
IP54, IP55, IP56
22.5m³/min
4163444

RoHS

Each
1+₩180,389
5+₩173,319
10+₩169,999
20+₩166,787
MP Cabinet Coolers Series
230V
Square
Thermoplastic
254mm
254mm
254mm
10"
50dBA
41W
10"
Terminal Block
480mA
IP54, IP55, IP56
4m³/min
4163438

RoHS

Each
1+₩92,626
5+₩84,910
10+₩83,223
20+₩79,527
MP Cabinet Coolers Series
230V
Square
Thermoplastic
148mm
148mm
148mm
5.83"
40dBA
19W
5.83"
Terminal Block
120mA
IP54, IP55, IP56
1.417m³/min
4163441

RoHS

Each
1+₩108,757
5+₩99,696
10+₩97,704
20+₩93,362
MP Cabinet Coolers Series
230V
Square
Thermoplastic
204mm
204mm
204mm
8.03"
40dBA
19W
8.03"
Terminal Block
120mA
IP54, IP55, IP56
2.1m³/min
4163453

RoHS

Each
1+₩328,639
5+₩316,527
10+₩310,785
20+₩305,259
MP Cabinet Coolers Series
230V
Square
Thermoplastic
323mm
323mm
323mm
12.72"
62dBA
75W
12.72"
Terminal Block
620mA
IP54, IP55, IP56
11.667m³/min
4163437

RoHS

Each
1+₩88,194
5+₩80,837
10+₩79,222
20+₩75,705
MP Cabinet Coolers Series
24V
Square
Thermoplastic
116.5mm
116.5mm
116.5mm
4.59"
41dBA
4.3W
4.59"
Terminal Block
180mA
IP54, IP55, IP56
0.583m³/min
18개 품목 1-18개
1 페이지 중

Popular Suppliers

HAMMOND MANUFACTURING
CAMDENBOSS
SCHNEIDER ELECTRIC
MULTICOMP PRO
FIBOX
BUD INDUSTRIES
NVENT SCHROFF
ABB
Trade Account