더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,486 |
| 5+ | ₩85,737 |
| 10+ | ₩83,987 |
| 20+ | ₩82,237 |
제품 정보
제품 개요
52042000 is a DAE M12x1,5 pressure compensation element. The pressure compensation element increases the reliability and extends the service life of devices because it prevents harmful particles and liquids from entering the device. It enables constant pressure compensation in the event of altitude and temperature fluctuations. The pressure equalization element is used to equalize pressure in micro-environments and provide protection against particles, water, oils and other liquids. This is durable, threaded and easy to fit into existing equipment. It is suitable for a variety of applications such as protective enclosures, lighting enclosures and other equipment and enclosures that need to be protected with pressure compensators. Typical applications include sensors, protective cases, lighting enclosures, general enclosures, appliances, arena and events lighting, industrial lighting, electrical and communication junction boxes/outdoor enclosures.
- Prevent the passage of harmful particles and liquids into the device
- Allow for constant pressure equalization during altitude and temperature fluctuations
- RAL9005 light grey colour
- IP69 rated
- Nylon material
기술 사양
Pressure Compensation Element
-
Cable Glands
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서