더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,136 |
| 5+ | ₩11,101 |
| 10+ | ₩8,065 |
제품 정보
제품 개요
The Carbon Steel Rivet is a high-performance fastening solution crafted for strength and reliability across various applications. Designed with a grip range of 3 to 3.5mm, it securely joins materials of differing thicknesses. Featuring a 5.49mm diameter and a depth of 25.4mm, this rivet ensures optimal stability and durability. Its overall length (OAL) of 31.6mm provides a robust fastening option for medium to heavy-duty tasks. Constructed from premium carbon steel, it offers exceptional resistance to wear and deformation, making it an excellent choice for automotive, industrial, and construction projects.
- Body Material: Low Carbon Steel/Carbon Steel
- Mandrel Material: Low Carbon Steel/Carbon Steel
- Finish: Blue Zinc
- Tensile strength: 700N Min; Shear Strength: 800N Min
애플리케이션
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
메모
Parts shall be free of all sharp edges, corners and burrs.
기술 사양
5.49mm
3.5mm
25.4mm
Carbon Steel
No SVHC (27-Jun-2024)
3mm
31.6mm
0.83mm
Multicomp Pro Rivets
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서