더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,493,282 |
제품 정보
제품 개요
783525-02 is a sbRIO-9651 compactrio system on module. It combines the Xilinx Zynq all programmable system on chip (SoC), common components like memory, and a complete middleware solution to minimize design time and risk for any embedded control or monitoring application. The sbRIO-9651 is shipped with NI Linux® Real-Time, which combines the performance of a real-time OS with the open operability of Linux. The sbRIO-9651 is designed, tested, and validated for reliable and high-volume OEM deployments. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- 667MHz dual-core CPU, 512Mb DRAM, 512Mb storage, Zynq-7020 FPGA
- ARM Cortex-A9 architecture
- 2 cores, NI Linux real-time (32-bit) operating system
- 5ppm real-time clock accuracy
- 100,000 cycles flash reboot endurance
기술 사양
ARM Cortex A9
Zynq-7000
512MB
Ethernet, CAN, UART, USB
-40°C to +85°C
-
667MHz
OEM Kit sbRIO-9651 (XC7Z020)
Linux
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서