White COB LEDs :
137개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(60)
(66)
(11)
Lens Shape
=Round wi...
1
(23)
(7)
(137)
(5)
COB Colour
(13)
(41)
(77)
(6)
Colour Rendering Index Max
(4)
(4)
(35)
(20)
(22)
(20)
(17)
(11)
Power Rating
(2)
(2)
(5)
(2)
(1)
(1)
(1)
(1)
Luminous Flux @ Test
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(7)
Forward Current @ Test
(1)
(1)
(6)
(3)
(1)
(2)
(1)
(10)
Viewing Angle
(1)
(5)
(61)
(13)
(48)
(8)
Forward Voltage VF Typ
(1)
(1)
(1)
(4)
(2)
(1)
(4)
(2)
Nominal CCT (K)
(18)
(3)
(31)
(24)
(5)
(17)
(17)
(11)
COB Length
(1)
(7)
(16)
(6)
(4)
(9)
(4)
(10)
포장
(137)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | COB Colour | Colour Rendering Index Max | Power Rating | Luminous Flux @ Test | Forward Current @ Test | Viewing Angle | Forward Voltage VF Typ | Nominal CCT (K) | COB Length | COB Width | Opto Case Style | Lumens / Watt @ Current Test | Light Emitting Surface | Lens Type | Lens Shape | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,808 5+₩15,612 10+₩11,415 50+₩10,620 | Warm White | 90 | - | 4043lm | 900mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 129lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||||
Each | 1+₩51,806 5+₩50,510 10+₩49,214 50+₩47,819 100+₩40,428 | Warm White | 82 | 174W | 11720lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each | 1+₩51,821 5+₩50,526 10+₩49,230 50+₩47,819 100+₩40,428 | Warm White | 82 | 174W | 11720lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each | 1+₩2,635 10+₩2,506 25+₩2,477 50+₩2,448 100+₩2,067 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | ||||||
Each | 1+₩3,916 10+₩3,714 25+₩3,664 50+₩3,614 100+₩3,055 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+₩3,465 10+₩3,289 25+₩3,238 50+₩3,186 100+₩2,752 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+₩18,990 5+₩17,092 10+₩16,078 50+₩14,939 100+₩13,926 가격 더 알아보기 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+₩15,851 5+₩15,455 10+₩15,059 50+₩14,633 100+₩12,198 가격 더 알아보기 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | ||||||
Each | 1+₩18,299 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+₩5,068 10+₩4,809 25+₩4,795 50+₩4,780 100+₩3,953 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
Each | 1+₩2,204 10+₩2,060 25+₩2,031 50+₩2,002 100+₩1,685 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | ||||||
Each | 1+₩6,678 10+₩6,327 25+₩6,254 50+₩6,180 100+₩5,050 가격 더 알아보기 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+₩64,861 5+₩63,235 10+₩61,608 50+₩52,468 100+₩52,118 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | ||||||
Each | 1+₩9,486 10+₩8,954 25+₩8,595 50+₩8,235 100+₩6,881 가격 더 알아보기 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | ||||||
Each | 1+₩3,196 10+₩3,038 25+₩2,995 50+₩2,951 100+₩2,494 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+₩11,919 5+₩11,622 10+₩11,324 50+₩11,001 100+₩9,299 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||||
Each | 1+₩16,584 5+₩16,166 10+₩15,748 50+₩15,303 100+₩12,937 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | ||||||
Each | 1+₩10,908 5+₩10,780 10+₩10,652 50+₩10,524 100+₩10,481 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+₩10,773 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | ||||||
Each | 1+₩10,408 5+₩10,113 10+₩9,818 50+₩9,688 100+₩7,414 가격 더 알아보기 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
Each | 1+₩5,068 10+₩4,809 25+₩4,744 50+₩4,679 100+₩3,953 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
CREE LED | Each | 1+₩4,507 10+₩4,276 25+₩4,219 50+₩4,161 100+₩3,437 | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+₩20,471 5+₩20,228 10+₩19,986 50+₩19,743 100+₩19,255 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+₩25,911 5+₩25,263 10+₩24,615 50+₩23,910 100+₩20,655 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||||
Each | 1+₩6,969 10+₩6,885 25+₩6,801 50+₩6,717 100+₩6,701 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||