더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,248 |
| 10+ | ₩3,618 |
| 25+ | ₩3,456 |
| 50+ | ₩3,294 |
| 100+ | ₩3,132 |
| 250+ | ₩2,975 |
| 500+ | ₩2,675 |
| 1000+ | ₩2,326 |
제품 정보
제품 개요
The STP24DP05BTR is a 24-bit constant current LED Sink Driver with output error detection. The monolithic, low-voltage low current shift register designed for LED panel displays. The device contains an 8 x 3-bit serial-in, parallel-out shift register that feeds a 8 x 3-bit D-type storage register. In the output stage, twenty four regulated current sources were designed to provide 5 to 80mA constant current to drive the LEDs. The 8 x 3 shift register data flow sequence order can be managed through two dedicated pins. The STP24DP05 has a dedicated pin to activate the outputs with a sequential delay, that prevents inrush current during output turn-ON. The device detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift registers and shifted out via the serial line output.
- Low-voltage power supply down to 3V
- 8 x 3 Constant current output channels
- Adjustable output current through external resistors
- Short and open output error detection
- Serial data-in/parallel data-out
- Shift register data flow register control
- Accepts 3.3 and 5V micro driver
애플리케이션
Computers & Computer Peripherals
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
24Channels
20V
48Pins
5.5V
-40°C
-
MSL 3 - 168 hours
-
HTQFP
80mA
25MHz
80mA
HTQFP
3V
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Constant Current
24Outputs
20V
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서